| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-540-102 |
333-019-540-102
| Heilind Number: | EDA333-019-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 19 positions, this connector ensures efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Crafted with high-quality copper alloy contacts, it can handle an amperage of 3A, making it ideal for a variety of applications. Its straight mount orientation simplifies installation, while its robust construction meets stringent industry standards for durability and safety. Elevate your electronic designs with this essential component.

