| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-540-108 |
333-019-540-108
| Heilind Number: | EDA333-019-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration into your circuit board, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a single row layout and 19 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Whether you're a professional in the field or a DIY enthusiast, this component is essential for achieving optimal signal transmission and functionality in your PCB setups. Elevate your connectivity solutions with this high-quality Card Edge Connector.

