| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-541-101 |
333-019-541-101
| Heilind Number: | EDA333-019-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a single row of 19 positions, guaranteeing reliable transmission of signals. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensuring both durability and safety. The contact material, Copper Alloy, offers optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have for any project requiring efficient board-to-board connections. Upgrade your setup today and experience seamless performance like never before.

