| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-541-102 |
333-019-541-102
| Heilind Number: | EDA333-019-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 19 positions for optimal performance. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable conductivity in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Take your PCB connections to the next level with this top-of-the-line connector.

