| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-541-104 |
333-019-541-104
| Heilind Number: | EDA333-019-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring a single row with 19 positions and a pitch of .156 inches, it offers precise alignment on your board. The straight mount orientation allows for easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this connector for robust and stable board-to-board connections in your electronic projects.

