| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-541-108 |
333-019-541-108
| Heilind Number: | EDA333-019-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 19 positions, ensuring reliable contact for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees robust protection. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your circuitry with this essential component.

