| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-541-604 |
333-019-541-604
| Heilind Number: | EDA333-019-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it ensures reliable transmission of data and power. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, it not only offers durability but also adds a touch of style to your assembly. Featuring a single row design with 19 positions, it allows for efficient signal transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105 °C ensures suitability for various environments. Upgrade your PCB connectors with this essential component, perfect for a range of applications in the electronics industry.

