| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-541-608 |
333-019-541-608
| Heilind Number: | EDA333-019-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-541-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row layout with 19 positions for optimal signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees safe and stable operation. Its straight mount orientation simplifies installation, making it a versatile solution for various applications in the electronics industry. Trust in this connector for seamless and secure board-to-board connections.

