| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-542-101 |
333-019-542-101
| Heilind Number: | EDA333-019-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 19 positions, ensuring efficient and reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a temperature range of -40 to 105 °C, it is ideal for a wide range of applications. Trust in our connector for superior quality and seamless functionality.

