| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-542-102 |
333-019-542-102
| Heilind Number: | EDA333-019-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 19 positions and a pitch of .156 inches, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and optimal row spacing of .2 inches facilitate easy assembly, while its wide operating temperature range of -40 to 105 °C guarantees stable performance in diverse environments. Elevate your electronic projects with this essential component.

