333-019-542-103

Heilind Number:EDA333-019-542-103
Manufacturer:EDAC
Manufacturer Number:333-019-542-103
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-019-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-019-542-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 19 positions, perfect for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a 3A amperage rating and a pitch of .156 inches, it meets industry standards for power and signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.