| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-544-101 |
333-019-544-101
| Heilind Number: | EDA333-019-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row of 19 positions, facilitating seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while an amperage rating of 3A supports efficient power transmission. Perfect for various applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.

