| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-544-102 |
333-019-544-102
| Heilind Number: | EDA333-019-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector in striking green. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row configuration and 19 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide optimal signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic assembly needs. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for any project. Elevate your PCB design with this high-quality Card Edge Connector.

