| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-544-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-544-612 |
333-019-544-612
| Heilind Number: | EDA333-019-544-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-544-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green-hued connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 19 positions, it offers optimal space utilization while supporting a current of up to 3 A. The copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, guarantee reliable signal transmission. Its straight mount orientation facilitates easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its superior quality and performance to elevate your PCB assembly experience.

