| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-558-101 |
333-019-558-101
| Heilind Number: | EDA333-019-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and 19 positions, it offers ample connectivity options for your electronic components. The right-angle mount orientation allows for easy installation, while its 3A amperage and operating temperature range of -40 to 105°C guarantee stable operation in various environments. Ideal for board-to-board connections, this green-colored connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.

