| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-558-607 |
333-019-558-607
| Heilind Number: | EDA333-019-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-558-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with this Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The copper alloy contact material provides efficient power transmission, with a 3A amperage rating supporting high-current applications. With 19 positions and a .156-inch pitch, it offers ample connectivity options for your PCB assembly. The right-angle mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105°C ensures suitability for diverse industrial settings. Trust in this green-colored connector for secure and efficient data transfer in your electronic devices.

