| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-019-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-019-559-603 |
333-019-559-603
| Heilind Number: | EDA333-019-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-019-559-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB assembly with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 19 copper alloy positions, it guarantees efficient connectivity. The right-angle mount orientation offers flexibility in installation, while its .156-inch pitch and .2-inch row spacing cater to precise requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its quality to optimize your connectivity solutions.

