| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-500-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-500-604 |
333-020-500-604
| Heilind Number: | EDA333-020-500-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-500-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers optimal performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating environments. With a single row configuration and 20 positions, it offers efficient connectivity for your circuitry. The copper alloy contact material guarantees secure and stable transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, this connector operates flawlessly within a wide temperature range from -40 to 105 °C. Elevate your PCB design with this essential component, a must-have in the realm of connectors.

