| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-520-108 |
333-020-520-108
| Heilind Number: | EDA333-020-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With a single row design and 20 positions, it offers ample connectivity possibilities for your projects. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for efficient performance. Elevate your PCB assembly with this essential component.

