| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-520-604 |
333-020-520-604
| Heilind Number: | EDA333-020-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-520-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 20 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable operation even in demanding environments. The Copper Alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance and longevity. Trust in its straight mount orientation for secure attachment, making it an essential component for your connectivity needs. Elevate your electronic assemblies with this essential connector, perfect for various applications in the industrial, automotive, and telecommunications sectors.

