| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-520-607 |
333-020-520-607
| Heilind Number: | EDA333-020-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-520-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this premium Card Edge Connector. Designed for efficiency and durability, it features a single row configuration with 20 contact positions, ensuring seamless communication between PCBs. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering superior heat resistance and protection. With a contact material of Copper Alloy, it guarantees optimal conductivity. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its reliability to keep your systems running smoothly.

