| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-520-802 |
333-020-520-802
| Heilind Number: | EDA333-020-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-520-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, a vital component for your PCB assembly needs. Designed for high performance, this green connector features a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its double-row configuration with 20 positions offers versatile connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in our connector for efficient and secure interconnection solutions in your electronic projects.

