| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-520-803 |
333-020-520-803
| Heilind Number: | EDA333-020-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-520-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a current rating of 3 A, it provides efficient power transmission. The copper alloy contacts offer secure and stable connections, while the two-row design with 20 positions allows for versatile PCB integration. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for demanding applications. Its straight mount orientation and .156-inch pitch make installation easy and convenient. Trust in its high-quality construction for seamless board-to-board connections in your projects.

