| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-520-807 |
333-020-520-807
| Heilind Number: | EDA333-020-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable signal transmission with its 20-position setup and 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting performance even in challenging environments. The green color not only adds a vibrant touch but also aids in easy identification during installation. With a straight mount orientation and a pitch of .156 inches, it facilitates effortless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and precision engineering for seamless connectivity every time.

