| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-520-808 |
333-020-520-808
| Heilind Number: | EDA333-020-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With a pitch of .156 inches and two rows of 20 positions each, it offers precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. The sleek green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential connector for efficient signal transmission.

