| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-521-101 |
333-020-521-101
| Heilind Number: | EDA333-020-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a rugged construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row design, it offers easy integration into your setup, while the Copper Alloy contact material guarantees reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise connections, perfect for high-density applications. With 20 positions available, you have ample room for multiple connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector's quality and efficiency for all your PCB connectivity needs.

