| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-521-108 |
333-020-521-108
| Heilind Number: | EDA333-020-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row configuration and a pitch of .156 inches, it offers precise alignment for up to 20 positions. The copper alloy contact material guarantees efficient power transfer, rated for an amperage of 3A. Suitable for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Trust in its high-quality construction to optimize your electronic systems.

