| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-521-204 |
333-020-521-204
| Heilind Number: | EDA333-020-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector ensures secure and efficient power transmission with a amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and reliability. With two rows and 20 positions, it offers ample connectivity options, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105 °C, making it ideal for diverse applications in the electronics industry. Trust in this essential component for seamless board-to-board PCB connections.

