| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-521-208 |
333-020-521-208
| Heilind Number: | EDA333-020-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient board-to-board connectivity. With a 20-position configuration and a straight mount orientation, it's perfect for a wide range of electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality under varying conditions. Trust in its robust design and precision engineering to streamline your PCB assembly process.

