| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-521-808 |
333-020-521-808
| Heilind Number: | EDA333-020-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for precision and durability. With a vibrant green color, it adds a pop of style to your setup while ensuring seamless power delivery at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees safety and reliability. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal conductivity. With 20 positions available, it allows for multiple connections in a compact design. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity with this essential component.

