| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-523-108 |
333-020-523-108
| Heilind Number: | EDA333-020-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Engineered for efficiency, this single-row connector features 20 positions with a pitch of .156 inches for seamless integration. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a rated amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your board-to-board connections with this essential component.

