| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-523-603 |
333-020-523-603
| Heilind Number: | EDA333-020-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-523-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimum performance, this connector ensures secure and reliable connections with its 20 positions, featuring sturdy Copper Alloy contacts for efficient conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the .156" pitch and .2" row spacing accommodate precise board-to-board alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this Green connector and experience seamless data transfer like never before.

