| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-523-604 |
333-020-523-604
| Heilind Number: | EDA333-020-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-523-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row design and a pitch of .156 inches, it offers precise alignment for 20 positions, facilitating efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity even in demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this high-performance connector, a perfect fit for your connectivity needs.

