| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-523-802 |
333-020-523-802
| Heilind Number: | EDA333-020-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double-row layout and a total of 20 positions, it offers ample space for intricate circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.

