| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-523-803 |
333-020-523-803
| Heilind Number: | EDA333-020-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and safety. With a 3A amperage rating, it can efficiently handle power transfer. The copper alloy contact material guarantees optimal conductivity, while the double-row configuration with 20 positions offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure attachment, making it a must-have in your component inventory. Elevate your PCB design with this high-quality Card Edge Connector, a testament to superior engineering and performance.

