| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-524-101 |
333-020-524-101
| Heilind Number: | EDA333-020-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row with 20 positions, ensuring optimal performance in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in demanding environments. The copper alloy contact material and .156-inch pitch offer superior conductivity, while the green housing adds a touch of color to your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile choice for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component to streamline your PCB connections seamlessly.

