| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-524-212 |
333-020-524-212
| Heilind Number: | EDA333-020-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient data transmission. The 20-position design accommodates multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Upgrade your electronic assemblies with this essential component, perfect for various industries.

