| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-524-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-524-608 |
333-020-524-608
| Heilind Number: | EDA333-020-524-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-524-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector not only adds a pop of color to your assembly but also ensures high visibility for easy maintenance. With a current rating of 3 A, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The single-row design with 20 positions offers ample connectivity options, while the copper alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Whether you prefer a straight or right-angle mounting orientation, this connector accommodates your assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures optimal performance in various environments. Elevate your PCB design with this essential component that meets industry standards for quality and reliability.

