| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-524-808 |
333-020-524-808
| Heilind Number: | EDA333-020-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 20 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our connector to deliver high performance and precision in your PCB setups.

