| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-540-102 |
333-020-540-102
| Heilind Number: | EDA333-020-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in various applications. With a single row configuration and a generous 20-position layout, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal PCB routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional electronics engineer, this connector is a must-have for your toolkit. Upgrade your PCB assembly process with precision and ease, and experience seamless connectivity like never before.

