| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-540-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-540-104 |
333-020-540-104
| Heilind Number: | EDA333-020-540-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-540-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 20 positions, it offers reliable contact through Copper Alloy terminals. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality in various environments. Upgrade your electronics with this essential connector for efficient board-to-board connectivity.

