| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-540-107 |
333-020-540-107
| Heilind Number: | EDA333-020-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-540-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts 20 positions in a single row configuration, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting reliability, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in this connector for secure and stable board-to-board connections in a variety of applications.

