| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-540-207 |
333-020-540-207
| Heilind Number: | EDA333-020-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-540-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 20 positions, perfect for complex circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Elevate your connectivity solutions with this essential component.

