| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-540-603 |
333-020-540-603
| Heilind Number: | EDA333-020-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-540-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient power transfer, while its straight mount orientation and .156-inch pitch offer easy installation. Boasting 20 positions in a single row configuration, it allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its high amperage rating of 3A for consistent power delivery, making it a essential component for your projects.

