| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-540-803 |
333-020-540-803
| Heilind Number: | EDA333-020-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-540-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution designed for seamless board-to-board connectivity. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of copper alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient power transmission with a maximum amperage of 3A. With 20 positions available, it allows for multiple connections in a compact space, ideal for high-density PCB layouts. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your connectivity with this essential component.

