| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-540-808 |
333-020-540-808
| Heilind Number: | EDA333-020-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-540-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. With a vibrant green hue, it adds a pop of color while offering reliable performance, boasting a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact points, it ensures long-lasting durability even in demanding environments. This two-row connector, with 20 positions and a pitch of .156 inches, allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its robust construction for secure and stable board-to-board connections, perfect for your projects in the realm of electronics. Elevate your connectivity game with this essential component.

