| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-540-812 |
333-020-540-812
| Heilind Number: | EDA333-020-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also boasts exceptional performance. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission while meeting stringent safety standards. Its two rows of Copper Alloy contacts, spaced at .156 inches and .2 inches, provide efficient signal transfer across 20 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Perfect for high-speed data transmission and power delivery applications, this Card Edge Connector is a must-have component in your electronic arsenal.

