| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-541-104 |
333-020-541-104
| Heilind Number: | EDA333-020-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. This green connector features a single row with 20 positions, perfect for efficient data transmission on printed circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance systems. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections.

