| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-541-201 |
333-020-541-201
| Heilind Number: | EDA333-020-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. The connector boasts a double-row design with 20 positions, offering ample space for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your system with this essential component for enhanced functionality and durability.

