| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-541-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-541-203 |
333-020-541-203
| Heilind Number: | EDA333-020-541-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-541-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a robust copper alloy contact material and a pitch of .156 inches, it ensures secure and reliable connections. The connector boasts two rows with a total of 20 positions, offering ample room for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your system with this essential component for seamless board-to-board connections.

